152895

Heilind Number:AMP152895
Manufacturer:TE Connectivity
Manufacturer Number:152895
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

20 PIDG RT NO 6 STUD PURPL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 152895
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:20 AWG, .41 - .65 mm², 810 - 1290 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP152895

Detailed Description

Enhance your electrical connections with our PIDG series Ring Tongue connectors. Designed for optimal performance, these terminals feature a #6 stud size and M3.5 compatibility, ensuring a secure fit. The straight orientation and closed barrel design provide easy installation and reliable conductivity. With a 300V voltage rating and 105°C operating temperature range, they are suitable for a wide range of applications. Insulated for added safety, these connectors accommodate 20 AWG wire sizes, making them versatile for various projects. Trust in our Rings & Spades supplier product for quality and durability. Compliance with RoHS standards further ensures their environmental responsibility. Upgrade your connectivity solutions with these high-quality terminals.