| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 152899 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #2, M2 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 20 AWG, .5 - .6 mm², 810 - 1290 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP152899 |
152899
| Heilind Number: | AMP152899 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 152899 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our TERMINAL R T PIDG. Designed for reliable performance, this straight orientation ring tongue terminal is a key component in various applications. With a voltage rating of 300 V and an operating temperature range of 105°C, it ensures safe and efficient operation. The closed barrel design and insulation provide added protection, while the #2 stud size accommodates secure connections. Suitable for use with 20 AWG wire, it offers versatility in installation. Trust in the quality and durability of this PIDG connector, an essential for your crimp terminal needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 576779 | ![]() |


