153211-1

Heilind Number:AMP153211-1
Manufacturer:TE Connectivity
Manufacturer Number:153211-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3 M/M LANCED SOCKET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 153211-1
Series:Commercial MATE-N-LOK
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Brass
Voltage:250 VAC
Contact Type:Socket
Contact Amperage:15 A
Termination Type:Crimp
GPL:237
Packaging:Reel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1340
Wire Size:15 - 20 AWG, .52 - 1.5 mm²
Connector System:Wire to Wire
Contact Termination Plating:Pre-Tin
ECCN:EAR99
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.08 - .12 in, 2.03 - 3.05 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Retention Type in Housing:Locking Lance
Contact Product Type:Contact
Mating Pin Diameter:.118 in, 3 mm
Part Aliases:153211-1
SKU:AMP153211-1

Detailed Description

Enhance your power connections with our Commercial MATE-N-LOK Socket Contact, designed for efficient cable mount installations. Crafted from durable brass with a pre-tin plating, it ensures reliable conductivity in appliances and power circuits. With a 15A amperage and 250VAC voltage rating, it guarantees optimal performance. The crimp termination and wire to wire connector system make for easy and secure installations. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it's a versatile solution for various environments. Its straight contact orientation, along with locking lance retention in the housing, ensures a stable connection. Suitable for 15-20 AWG wire sizes, it accommodates insulation diameters of .08-.12 inches (2.03-3.05 mm). This contact, meeting standard part requirements, is a reliable component for your power connectivity needs.