1532261-8

Heilind Number:AMP1532261-8
Manufacturer:TE Connectivity
Manufacturer Number:1532261-8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

M83513/13-D02NP = MCKS-N1-P-25SRT1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1532261-8
Gender:Receptacle
Contact Material:Beryllium Copper
Contact Type:Socket
Shell Plating:Electroless Nickel
Lead Length:.14 in, 3.55 mm
Wire Type:Solid
Number of Positions:25
Mount Orientation:Right Angle
GPL:B79
Contact Mating Area Plating:Gold
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K429
Preloaded:Yes
Mounting Hardware Type:Jackpost Assembly
Connector Product Type:Connector
Part Aliases:MCKS-N1-P-25SRT1A 1532261-8
SKU:AMP1532261-8

Detailed Description

Introducing the M83513/13-D02NP Micro-D connector, a high-performance solution for aerospace, defense, and marine applications. This receptacle features 25 right-angle socket contacts made of durable beryllium copper, ensuring reliable connectivity in demanding environments. With electroless nickel shell plating and gold contact mating area plating, it offers excellent corrosion resistance. Preloaded and designed for easy PCB termination, it guarantees quick and secure installation. Meeting RoHS compliance, this connector is not only efficient but also environmentally friendly. Upgrade your connectivity with the MCKS-N1-P-25SRT1A, the perfect choice for critical systems.