1532262-5

Heilind Number:AMP1532262-5
Manufacturer:TE Connectivity
Manufacturer Number:1532262-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

M83513/13-E02CN = MCKS-C2-B-31SRT1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1532262-5
Gender:Receptacle
Contact Material:Beryllium Copper
Contact Type:Socket
Shell Plating:Cadmium
Lead Length:.14 in, 3.55 mm
Wire Type:Solid
Number of Positions:31
Mount Orientation:Right Angle
GPL:B79
Contact Mating Area Plating:Gold
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K429
Preloaded:Yes
Connector Product Type:Connector
Part Aliases:MCKS-C2-B-31SRT1A 1532262-5
SKU:AMP1532262-5

Detailed Description

Introducing the M83513/13-E02CN Micro-D Connector, a high-performance solution for aerospace, defense, and marine applications. This receptacle features 31 gold-plated socket contacts made of beryllium copper, ensuring reliable signal transmission. With a right-angle mount orientation and preloaded design, it offers easy installation onto printed circuit boards. The cadmium shell plating and solid wire termination ensure durability in harsh environments. Whether for military communications or avionics systems, this connector guarantees secure and efficient connectivity. Rest assured, it complies with RoHS regulations for environmentally friendly manufacturing. Upgrade your connectivity with the M83513/13-E02CN.