1532262-8

Heilind Number:AMP1532262-8
Manufacturer:TE Connectivity
Manufacturer Number:1532262-8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

M83513/13-E02NP = MCKS-N1-P-31SRT1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1532262-8
Gender:Receptacle
Contact Material:Beryllium Copper
Contact Type:Socket
Shell Plating:Electroless Nickel
Lead Length:.14 in, 3.55 mm
Wire Type:Solid
Number of Positions:31
Mount Orientation:Right Angle
GPL:B79
Contact Mating Area Plating:Gold
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K429
Preloaded:Yes
Mounting Hardware Type:Jackpost Assembly
Connector Product Type:Connector
Part Aliases:MCKS-N1-P-31SRT1A 1532262-8
SKU:AMP1532262-8

Detailed Description

Introducing the M83513/13-E02NP, a high-performance Micro-D connector designed for demanding aerospace, defense, and marine applications. Featuring 31 gold-plated beryllium copper sockets, this right-angle receptacle ensures reliable signal transmission in harsh environments. With a lead length of 0.14 inches and solid wire termination, it offers easy and secure installation on printed circuit boards. Preloaded for convenience, it guarantees efficient assembly. Its electroless nickel shell plating provides enhanced durability, while its RoHS compliance underscores its commitment to environmental responsibility. Perfect for mission-critical systems, this connector is a trusted solution for your connectivity needs.