1532263-6

Heilind Number:AMP1532263-6
Manufacturer:TE Connectivity
Manufacturer Number:1532263-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

M83513/13-F02CP = MCKS-C2-P-37SRT1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1532263-6
Gender:Receptacle
Contact Material:Beryllium Copper
Contact Type:Socket
Shell Plating:Cadmium
Lead Length:.14 in, 3.55 mm
Wire Type:Solid
Number of Positions:37
Mount Orientation:Right Angle
GPL:B79
Contact Mating Area Plating:Gold
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K429
Preloaded:Yes
Mounting Hardware Type:Jackpost Assembly
Connector Product Type:Connector
Part Aliases:MCKS-C2-P-37SRT1A 1532263-6
SKU:AMP1532263-6

Detailed Description

Introducing the M83513/13-F02CP, a high-performance Micro-D Connector designed for aerospace, defense, and marine applications. This robust receptacle features 37 socket contacts made of durable beryllium copper with gold plating in the mating area for optimal conductivity. The shell is plated with cadmium, ensuring reliable performance in demanding environments. With a right-angle mount orientation and a lead length of 3.55mm, it offers easy installation onto printed circuit boards. Each contact is preloaded for convenience, and the connector is compatible with lead-free solder processes. Trust in the M83513/13-F02CP for secure and efficient connectivity in critical systems.