1532264-5

Heilind Number:AMP1532264-5
Manufacturer:TE Connectivity
Manufacturer Number:1532264-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

M83513/14-G02CN = MCKS-C2-B-51SRT1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1532264-5
Gender:Receptacle
Contact Material:Beryllium Copper
Contact Type:Socket
Shell Plating:Cadmium
Lead Length:.14 in, 3.55 mm
Wire Type:Solid
Number of Positions:51
Mount Orientation:Right Angle
GPL:B79
Contact Mating Area Plating:Gold
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K429
Preloaded:Yes
Connector Product Type:Connector
Part Aliases:MCKS-C2-B-51SRT1A 1532264-5
SKU:AMP1532264-5

Detailed Description

Introducing the M83513/14-G02CN, a high-performance Micro-D connector designed for aerospace, defense, and marine applications. This receptacle features 51 gold-plated socket contacts made of durable beryllium copper, ensuring reliable signal transmission. With a right-angle mount orientation and preloaded design, it offers easy installation onto printed circuit boards. The shell plating is cadmium for added protection, and the lead length is precisely .14 inches (3.55 mm). Ideal for use in demanding environments, this connector is a dependable choice for critical connectivity needs.