1532265-7

Heilind Number:AMP1532265-7
Manufacturer:TE Connectivity
Manufacturer Number:1532265-7
Datasheet:Drawing
ECAD Model:
3D Model

Description:

M83513/15-H02NN = MCKS-N1-B-100SRT1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1532265-7
Gender:Receptacle
Contact Material:Beryllium Copper
Contact Type:Socket
Shell Plating:Electroless Nickel
Lead Length:.14 in, 3.55 mm
Wire Type:Solid
Number of Positions:100
Mount Orientation:Right Angle
GPL:B79
Contact Mating Area Plating:Gold
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K429
Preloaded:Yes
Connector Product Type:Connector
Part Aliases:MCKS-N1-B-100SRT1A 1532265-7
SKU:AMP1532265-7

Detailed Description

Meet aerospace, defense, and marine standards with the M83513/15-H02NN Micro-D Connector. Designed for high-performance applications, this connector features 100 gold-plated beryllium copper sockets, ensuring reliable signal transmission. With a right-angle mount orientation and preloaded contacts, it offers easy installation on printed circuit boards. The electroless nickel shell plating provides durability, while the .14-inch solid wire lead length accommodates secure connections. Compliant with RoHS regulations, this connector is a top choice for demanding environments where quality and performance are paramount.