1532269-8

Heilind Number:AMP1532269-8
Manufacturer:TE Connectivity
Manufacturer Number:1532269-8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

M83513/22-D02NP = MCKS-N1-P-25PST1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1532269-8
Gender:Plug
Contact Material:Beryllium Copper
Contact Type:Pin
Shell Plating:Electroless Nickel
Lead Length:.14 in, 3.55 mm
Number of Positions:25
GPL:B79
Contact Mating Area Plating:Gold
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K429
Preloaded:Yes
Mounting Hardware Type:Jackpost Assembly
Connector Product Type:Connector
Part Aliases:MCKS-N1-P-25PST1A 1532269-8
SKU:AMP1532269-8

Detailed Description

Introducing the M83513/22-D02NP Micro-D Connector, a high-performance component designed for aerospace, defense, and marine applications. With 25 gold-plated pin contacts made of beryllium copper, this connector ensures reliable signal transmission. The shell features electroless nickel plating for enhanced durability, while the preloaded design with a jackpost assembly simplifies installation. Measuring at 0.14 inches (3.55 mm) in lead length, it is suitable for use in compact spaces. Rest assured, this connector is RoHS compliant, meeting environmental standards. Trust in its quality and performance for your connectivity needs.