1532273-6

Heilind Number:AMP1532273-6
Manufacturer:TE Connectivity
Manufacturer Number:1532273-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

M83513/24-H02CP = MCKS-C2-S-100PST1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1532273-6
Gender:Plug
Contact Material:Beryllium Copper
Contact Type:Pin
Shell Plating:Cadmium
Lead Length:.14 in, 3.55 mm
Number of Positions:100
GPL:B79
Contact Mating Area Plating:Gold
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K429
Preloaded:Yes
Connector Product Type:Connector
Part Aliases:MCKS-C2-S-100PST1A 1532273-6
SKU:AMP1532273-6

Detailed Description

Introducing the M83513/24-H02CP, a high-performance Micro-D connector designed for aerospace, defense, and marine applications. This plug features 100 gold-plated pin contacts on a cadmium shell, ensuring reliable and durable connectivity in harsh environments. With a lead length of 0.14 inches, it's perfect for securely attaching to printed circuit boards. Preloaded for convenience, this connector is a vital component for mission-critical systems. RoHS compliant, it meets strict environmental standards. Upgrade your connectivity with the MCKS-C2-S-100PST1A.