1532276-6

Heilind Number:AMP1532276-6
Manufacturer:TE Connectivity
Manufacturer Number:1532276-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

M83513/25-C02CP = MCKS-C2-P-21SST1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1532276-6
Gender:Receptacle
Contact Material:Beryllium Copper
Contact Type:Socket
Shell Plating:Cadmium
Lead Length:.172 in, 4.37 mm
Number of Positions:21
GPL:B79
Contact Mating Area Plating:Gold
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K429
Preloaded:Yes
Mounting Hardware Type:Jackpost Assembly
Connector Product Type:Connector
Part Aliases:MCKS-C2-P-21SST1A 1532276-6
SKU:AMP1532276-6

Detailed Description

Introducing the M83513/25-C02CP Micro-D Connector, a high-performance and reliable solution for your connectivity needs. Featuring 21 socket contacts made of durable beryllium copper with gold plating in the mating area, this connector ensures optimal signal transmission. Its cadmium-plated shell offers corrosion resistance, ideal for aerospace, defense, and marine applications. The preloaded design and included jackpost assembly simplify installation on printed circuit boards. With lead lengths of 4.37mm, it guarantees a secure and stable connection. Designed for the most demanding environments, this connector is a versatile choice for a wide range of industries. Rest assured of its quality and compliance with RoHS standards. Upgrade your connectivity with the M83513/25-C02CP Micro-D Connector.