1532279-6

Heilind Number:AMP1532279-6
Manufacturer:TE Connectivity
Manufacturer Number:1532279-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

M83513/25-F02CP = MCKS-C2-P-37SST1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1532279-6
Gender:Receptacle
Contact Material:Beryllium Copper
Contact Type:Socket
Shell Plating:Cadmium
Lead Length:.14 in, 3.55 mm
Wire Type:Solid
Number of Positions:37
Mount Orientation:Vertical
GPL:B79
Contact Mating Area Plating:Gold
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K429
Preloaded:Yes
Mounting Hardware Type:Jackpost Assembly
Connector Product Type:Connector
Insulation Color:Black
Part Aliases:MCKS-C2-P-37SST1A 1532279-6
SKU:AMP1532279-6

Detailed Description

Introducing the M83513/25-F02CP Micro-D Connector, a high-performance receptacle designed for aerospace, defense, and marine applications. Boasting 37 gold-plated socket contacts made of durable beryllium copper, this connector ensures reliable signal transmission. Its vertical mount orientation and preloaded design make installation a breeze, while the black insulation and cadmium shell plating offer both functionality and sleek aesthetics. With lead lengths of 0.14 inches, this connector is perfect for printed circuit board termination. Rest assured, it complies with RoHS regulations, making it a sustainable choice for your projects. Elevate your connectivity solutions with the M83513/25-F02CP.