1532279-7

Heilind Number:AMP1532279-7
Manufacturer:TE Connectivity
Manufacturer Number:1532279-7
Datasheet:Drawing
ECAD Model:
3D Model

Description:

M83513/25-F02NN = MCKS-N1-B-37SST1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1532279-7
Gender:Receptacle
Contact Material:Beryllium Copper
Contact Type:Socket
Shell Plating:Electroless Nickel
Lead Length:.14 in, 3.55 mm
Wire Type:Solid
Number of Positions:37
Mount Orientation:Vertical
GPL:B79
Contact Mating Area Plating:Gold
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K429
Preloaded:Yes
Connector Product Type:Connector
Insulation Color:Black
Part Aliases:MCKS-N1-B-37SST1A 1532279-7
SKU:AMP1532279-7

Detailed Description

Introducing the M83513/25-F02NN Micro-D Connector, a high-performance solution for aerospace, defense, and marine applications. This rugged receptacle features 37 gold-plated socket contacts, ensuring reliable signal transmission. Crafted with beryllium copper contact material and electroless nickel shell plating, it offers exceptional durability in harsh environments. Preloaded for convenient installation on printed circuit boards, this connector guarantees secure and efficient connectivity. With lead-free solder processes and RoHS compliance, it meets stringent industry standards. The compact design and vertical mount orientation make it ideal for space-constrained systems. Trust in the M83513/25-F02NN for dependable performance in mission-critical operations.