1532279-8

Heilind Number:AMP1532279-8
Manufacturer:TE Connectivity
Manufacturer Number:1532279-8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

M83513/25-F02NP = MCKS-N1-P-37SST1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1532279-8
Gender:Receptacle
Contact Material:Beryllium Copper
Contact Type:Socket
Shell Plating:Electroless Nickel
Lead Length:.14 in, 3.55 mm
Wire Type:Solid
Number of Positions:37
Mount Orientation:Vertical
GPL:B79
Contact Mating Area Plating:Gold
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K429
Preloaded:Yes
Mounting Hardware Type:Jackpost Assembly
Connector Product Type:Connector
Insulation Color:Black
Part Aliases:MCKS-N1-P-37SST1A 1532279-8
SKU:AMP1532279-8

Detailed Description

Introducing the M83513/25-F02NP Micro-D Connector, a high-performance solution for your connectivity needs. Designed with precision and durability in mind, this receptacle features beryllium copper contact material and gold-plated mating areas, ensuring reliable signal transmission. With 37 socket contacts and a vertical mount orientation, it offers versatility in various applications. The electroless nickel shell plating and black insulation color not only enhance its aesthetics but also provide robust protection. Preloaded and equipped with jackpost assembly mounting hardware, installation is quick and easy. Compliant with RoHS standards, it is environmentally friendly. Perfect for Aerospace, Defense, and Marine industries, this connector guarantees top-notch performance in demanding environments. Upgrade your connectivity setup with the M83513/25-F02NP Micro-D Connector.