1532279-9

Heilind Number:AMP1532279-9
Manufacturer:TE Connectivity
Manufacturer Number:1532279-9
Datasheet:Drawing
ECAD Model:
3D Model

Description:

M83513/25-F03CN = MCKS-C2-B-37SST1B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1532279-9
Gender:Receptacle
Contact Material:Beryllium Copper
Contact Type:Socket
Shell Plating:Cadmium
Lead Length:.172 in, 4.37 mm
Wire Type:Solid
Number of Positions:37
Mount Orientation:Vertical
GPL:B79
Contact Mating Area Plating:Gold
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K429
Preloaded:Yes
Connector Product Type:Connector
Insulation Color:Black
Part Aliases:MCKS-C2-B-37SST1B 1532279-9
SKU:AMP1532279-9

Detailed Description

Meet the demands of aerospace, defense, and marine applications with the M83513/25-F03CN Micro-D Connector. Featuring 37 gold-plated, beryllium copper sockets, this high-performance receptacle ensures secure and reliable connections in vertical mount orientations. With a rugged cadmium shell plating and black insulation, it offers durability in harsh environments. Each contact is preloaded for convenience, with a lead length of .172 inches for easy installation onto printed circuit boards. Designed for use with solid wire, it guarantees optimal signal transmission. RoHS compliant and suitable for lead-free solder processes, this connector is a dependable choice for mission-critical systems.