| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1532280-6 |
| Gender: | Receptacle |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Lead Length: | .14 in, 3.55 mm |
| Wire Type: | Solid |
| Number of Positions: | 51 |
| Mount Orientation: | Vertical |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K429 |
| Preloaded: | Yes |
| Mounting Hardware Type: | Jackpost Assembly |
| Connector Product Type: | Connector |
| Insulation Color: | Black |
| Part Aliases: | MCKS-C2-P-51SST1A 1532280-6 |
| SKU: | AMP1532280-6 |
1532280-6
Specifications
Detailed Description
Introducing the M83513/26-G02CP Micro-D Connector, a reliable solution for your aerospace, defense, and marine applications. Featuring a durable Beryllium Copper contact material with Gold plating in the mating area, this connector ensures secure and high-quality signal transmission. With 51 socket contacts preloaded for easy installation, it guarantees efficient connectivity on printed circuit boards. The black insulation color and Cadmium shell plating add to its robust design, while the .14-inch lead length accommodates various connection needs. Trust in the MCKS-C2-P-51SST1A for superior performance in vertical mount orientations.

