1534046-1

Heilind Number:AMP1534046-1
Manufacturer:TE Connectivity
Manufacturer Number:1534046-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TAB HEADER ASSY 32POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1534046-1
Color:Black
Series:AMP MCP Connector System
Number of Rows:2
Termination Method:Through Hole - Solder
Pitch:.197 in, 5 mm
Voltage:12 V DC
Number of Positions:32
Mount Orientation:Horizontal/90°
Circuit Application:Power & Signal
Panel Mount:With
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
PCB Retention Type:Boardlock
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Connector Width:3.814 in, 97.8 mm
PCB Mount Alignment:With
Length:1.26 in, 32.3 mm
Locking Interface:With
Interface Plating:Tin
Nominal Voltage Architecture:12 V
Mounting Holes:Without
Number of Sections:2
Packaging Type:Tray
Hybrid Header:No
Part Aliases:1534046-1
SKU:AMP1534046-1

Detailed Description

Easily connect power and signal components with this TAB Header Assembly, featuring 32 positions for comprehensive connectivity. Designed for automotive applications within the AMP MCP Connector System, this assembly boasts through-hole solder termination for secure attachment to a printed circuit board. With a horizontal/90° mount orientation and a pitch of 5mm, it offers versatility in installation. Its black color and sleek design make it a discreet yet essential component in automotive wiring. Each package includes 12 assemblies, ensuring an ample supply for your project. Rest assured of its quality and compliance with RoHS standards.