| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1534072-1 |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 1 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 10 A |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| Mating Retention Type: | Locking Latch |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Connector Height: | 12 mm, .47 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 22 - 17 AWG, .32 - 1.04 mm² |
| Contact Layout: | Inline |
| Connector Length: | .19 in, 4.95 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Assembly, Connector |
| Connector Width: | 24.7 mm, .97 in |
| Mating Retention: | With |
| Contact Retention: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 1 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1534072-1 |
| SKU: | AMP1534072-1 |
1534072-1
Specifications
Detailed Description
Experience seamless connectivity with the Multifit MK2 Assembly, designed for optimal performance in RAST 5 IDC Connectors. This versatile connector features a single female contact, housed in durable PA 6/6 material for reliable insulation displacement crimp termination. With CSA and UL standards met, it guarantees safety and quality in every application. Suitable for power circuits, its 5mm pitch and 10A contact amperage ensure efficient transmission. Operating in a wide temperature range and accommodating 22-17 AWG stranded cables, it offers flexibility and durability. The natural housing color, compact design, and locking latch mating retention make it ideal for various appliances. Certified by LR and UL agencies, with RoHS compliance and VDE testing, it meets international standards for environmental responsibility and performance. Upgrade your connectivity solutions with this high-quality wire-to-board connector assembly.

