| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1534072-2 |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 10 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mating Retention Type: | Locking Latch |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Connector Height: | 12 mm, .47 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 22 - 17 AWG, .32 - 1.04 mm² |
| Contact Layout: | Inline |
| Connector Length: | .39 in, 9.95 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Assembly, Connector |
| Connector Width: | 24.7 mm, .97 in |
| Mating Retention: | With |
| Contact Retention: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 2 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1534072-2 |
| SKU: | AMP1534072-2 |
1534072-2
| Heilind Number: | AMP1534072-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1534072-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuit connections with this Multifunction Assembly MK2. Featuring a 2-position, 5mm pitch design, it ensures secure and efficient connectivity. With CSA and UL standards met, you can trust in its quality and safety. The PA 6/6 housing and tin-plated contacts offer durability and reliability. Suitable for wire-to-board applications, it accommodates 22-17 AWG stranded wires. Operating in a wide temperature range from -40 to 130°C, this connector is perfect for various environments. Its compact size, natural housing color, and locking latch mating retention make it ideal for appliances and other electronic devices. RoHS compliant and VDE tested, it meets international standards for environmental responsibility and performance. Elevate your connectivity solutions with this high-quality assembly.

