1534072-4

Heilind Number:AMP1534072-4
Manufacturer:TE Connectivity
Manufacturer Number:1534072-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MULTIF.ASSY MK2 4POS, AR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1534072-4
Series:RAST 5 IDC Connectors
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Tin
Pitch:.197 in, 5 mm
Voltage:250 V AC, 250 V DC
Contact Type:Female
Shape:Rectangular
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:10 A
Number of Positions:4
Housing Color:Natural
GPL:394
Mating Retention Type:Locking Latch
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Circuit Application:Power
Panel Mount:Without
Shielded:No
Connector Height:12 mm, .47 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2131
Wire Size:22 - 17 AWG, .32 - 1.04 mm²
Contact Layout:Inline
Connector Length:19.95 mm, .78 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Connector Width:24.7 mm, .97 in
Mating Retention:With
Contact Retention:With
VDE Tested:Yes
Connector and Housing Type:Receptacle Housing
Number of Cavities:4
Panel Gasket:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:1534072-4
SKU:AMP1534072-4

Detailed Description

Enhance secure power connections with our MULTIF.ASSY MK2 4POS Connector Assembly. Designed for RAST 5 IDC Connectors, this assembly ensures reliable performance in various applications. With UL and CSA standards met, you can trust in its quality and safety. The housing, made of durable PA 6/6, offers robust protection. Featuring Insulation Displacement Crimp (IDC) termination, it facilitates easy installation with Cable Mount (Free-Hanging) capability. The tin-plated contacts, suitable for 22-17 AWG stranded wires, guarantee efficient conductivity. With a 5mm pitch and 10A contact rating, it's ideal for power circuit applications. Operating in a wide temperature range and with VDE, UL, and CSA certifications, this connector assembly is a dependable choice for your projects. Its natural housing color and inline contact layout further enhance versatility. RoHS compliant, it aligns with environmental standards, making it a sustainable solution. Upgrade your connectivity with this high-quality Connector Assembly.