| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1534072-7 |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 10 A |
| Number of Positions: | 7 |
| Housing Color: | Natural |
| Mating Retention Type: | Locking Latch |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Connector Height: | 12 mm, .47 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 22 - 17 AWG, .32 - 1.04 mm² |
| Contact Layout: | Inline |
| Connector Length: | 1.37 in, 34.95 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Assembly, Connector |
| Connector Width: | 24.7 mm, .97 in |
| Mating Retention: | With |
| Contact Retention: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 7 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1534072-7 |
| SKU: | AMP1534072-7 |
1534072-7
Specifications
Detailed Description
Upgrade your connectivity with the AMP MF MK II ASS'Y/AR 7POS from our RAST 5 IDC Connectors series. This CSA and UL certified Connector Assembly features a 7-position female receptacle with insulation displacement crimp termination, perfect for power applications. With a durable PA 6/6 housing in natural color and tin plating, it ensures reliable performance in a wide temperature range from -40 to 130°C. Suitable for stranded cables ranging from 22 to 17 AWG, this rectangular connector offers a pitch of 5mm and voltage rating of 250V AC/DC. Its locking latch mating retention and polarization alignment guarantee secure connections, while its compact design with a height of 12mm and width of 24.7mm allows for versatile installation. RoHS compliant and VDE tested, this connector assembly is an essential component for appliances and beyond.

