1534077-2

Heilind Number:AMP1534077-2
Manufacturer:TE Connectivity
Manufacturer Number:1534077-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

MULTIFIT MK2ASSY 2P,IR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1534077-2
Series:RAST 5 IDC Connectors
Amperage:10 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:PA 6/6
Number of Contacts:2
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Tin
Maximum Operating Temperature:110 °C, 230 °F
Overall Height:1.16
Overall Length:9.95 ;9.95 mm
Pitch:.197 in, 5 mm
Voltage:250 V AC, 250 V DC
Contact Type:Female
Shape:Rectangular
Package Quantity:4900
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:10 A
Number of Positions:2
Housing Color:Natural
GPL:394
Mating Retention Type:Locking Latch
Packaging:Package
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Circuit Application:Power
Panel Mount:Without
Shielded:No
Connector Height:12 mm, .47 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2131
Wire Size:22 - 17 AWG, .32 - 1.04 mm²
Contact Layout:Inline
Connector Length:.39 in, 9.95 mm
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Connector Width:24.7 mm, .97 in
Mating Retention:With
Contact Retention:With
VDE Tested:Yes
Connector and Housing Type:Receptacle Housing
Number of Cavities:2
Panel Gasket:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:1534077-2
SKU:AMP1534077-2

Detailed Description

Enhance your power connections with the Multifit MK2ASSY 2P, IR Connector Assembly. This versatile component, part of the RAST 5 IDC Connectors series, is designed for reliable performance. With UL and CSA standards met, you can trust its quality. Featuring a housing made of durable PA 6/6 and contact plating with tin, it ensures secure and efficient connectivity. Suitable for a range of applications, this assembly is ideal for appliances and power circuits. Easy to install with insulation displacement crimp termination, it accommodates 22-17 AWG stranded wire. Operating temperature range of -40 to 130 °C (-40 to 266 °F) and voltage ratings of 250 V AC/DC make it suitable for various environments. With its compact design and mating alignment for polarization, it offers convenience in use. RoHS compliant and VDE tested, it meets international standards for environmental responsibility and safety. Upgrade your connectors with this high-performance assembly.