1534077-3

Heilind Number:AMP1534077-3
Manufacturer:TE Connectivity
Manufacturer Number:1534077-3
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

MULTIFIT MK2ASSY 3P,IR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1534077-3
Series:RAST 5 IDC Connectors
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Tin
Pitch:.197 in, 5 mm
Voltage:250 V AC, 250 V DC
Contact Type:Female
Shape:Rectangular
Package Quantity:3136
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:10 A
Number of Positions:3
Housing Color:Natural
GPL:394
Mating Retention Type:Locking Latch
Packaging:Box
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Circuit Application:Power
Panel Mount:Without
Shielded:No
Connector Height:12 mm, .47 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2131
Wire Size:22 - 17 AWG, .32 - 1.04 mm²
Contact Layout:Inline
Connector Length:14.95 mm, .58 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Connector Width:24.7 mm, .97 in
Mating Retention:With
Contact Retention:With
VDE Tested:Yes
Connector and Housing Type:Receptacle Housing
Number of Cavities:3
Panel Gasket:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:1534077-3
SKU:AMP1534077-3

Detailed Description

Enhance your connectivity with the MULTIFIT MK2ASSY 3P,IR Connector Assembly, a vital component in the RAST 5 IDC series. Designed for efficiency and reliability, this assembly features a 3-position receptacle housed in durable PA 6/6 material. With insulation displacement crimp (IDC) termination, it ensures secure and efficient wire connections, accommodating 22-17 AWG stranded cables. Meeting UL and CSA standards, this connector assembly guarantees quality and safety, with a voltage rating of 250V AC/DC and a contact amperage of 10A. Its compact design, measuring just 12mm in height, makes it suitable for various power applications. Whether in appliances or industrial settings, this assembly, with its natural housing color and 5mm pitch, offers seamless integration. With VDE testing and RoHS compliance, it upholds international standards for environmental responsibility. Perfect for panel mounting and cable installation, it facilitates easy and secure connections in any setup. Elevate your connectivity solutions with the MULTIFIT MK2ASSY 3P,IR Connector Assembly.