| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1534160-1 |
| Amperage: | 8 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | .2 - .35 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1534160-1 |
1534160-1
| Heilind Number: | AMP1534160-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1534160-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road connectivity with our AMP MCP 1.5K CONTACT SWS. Designed for seamless integration, this high-performance terminal boasts a durable construction and reliable functionality. With a secure F-Crimp and Locking Lance termination method, it ensures a stable connection for optimal performance. The tin contact plating guarantees long-lasting durability, even in harsh operating conditions ranging from -40 to 130°C (-40 to 266°F). Suitable for wire sizes ranging from .2 to .35 mm², it offers versatility in application. Compliant with RoHS standards, this terminal prioritizes environmental responsibility without compromising on quality. Elevate your connectivity solutions with this essential automotive connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 964971-1 | EINZELLEITERDICHTNG | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-1 | TE Connectivity 1534160-1 Application Tooling | ![]() |
| TE Connectivity 2151046-1 | TE Connectivity 1534160-1 Application Tooling | ![]() |
| TE Connectivity 2151046-2 | TE Connectivity 1534160-1 Application Tooling | ![]() |
| TE Connectivity 7-2151046-7 | TE Connectivity 1534160-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 1534160-1 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download | |||
| 12/07/2020 | P-20-019652 - Manufacturing Location Change. Manufacturing Location Change. The transfer from TE Steinach(CH) to TE Kurim(CZ) follows a strict procedure which fully maintains quality, ability to supply and form-fit-function of concerned products. The receiving manufacturing locations operates under a certified Quality Management System in accordance with standard automotive requirements and respective customer specific requirements | Download | |||


