| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1534531-1 |
| Color: | Black |
| Series: | AMP MCP Connector System |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .197 in, 5 mm |
| Voltage: | 12 V DC |
| Package Quantity: | 12 |
| Number of Positions: | 38 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N12 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M183 |
| Rated Voltage: | 12 VDC |
| ECCN: | EAR99 |
| Connector Width: | 3.814 in, 97.8 mm |
| PCB Mount Alignment: | With |
| Length: | 1.26 in, 32.3 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | Without |
| Number of Sections: | 2 |
| Packaging Type: | Tray |
| Hybrid Header: | No |
| Part Aliases: | 1534531-1 |
| SKU: | AMP1534531-1 |
1534531-1
| Heilind Number: | AMP1534531-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1534531-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily assemble and connect power and signal components with this 38-position tab header assembly. Designed for automotive applications, it ensures reliable performance in harsh environments. With through-hole solder termination and horizontal mounting orientation, it offers secure PCB attachment. Rated for 12V DC, it's suitable for various electronic systems. Its high operating temperature range of -40 to 120°C (-40 to 248°F) makes it ideal for demanding conditions. Featuring a 5mm pitch and two rows, it provides efficient signal transmission. With a panel mount design and boardlock PCB retention, installation is straightforward. RoHS compliant and lead-free solder capable, it meets environmental and regulatory standards. Whether for automotive or industrial use, this assembly guarantees durable and efficient connectivity.

