| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1534594-3 |
| Amperage: | 8.75 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | .25 - .35 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1534594-3 |
1534594-3
| Heilind Number: | AMP1534594-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1534594-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road vehicle with our MCON 1.2 CB REC SRC AG terminal. Designed for optimal performance, this terminal features a clean body design and F-crimp type for secure and efficient wire connections. With a tin contact plating and RoHS compliance, it ensures durability and environmental responsibility. Operating smoothly in a wide temperature range from -40 to 150°C (-40 to 302°F), it is suitable for various applications. Its receptacle style and primary locking feature make it convenient to use, accommodating wire sizes from .25 to .35 mm². Trust in the quality and reliability of our automotive connectors to meet your vehicle's electrical needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-0 | TE Connectivity 1534594-3 Application Tooling | ![]() |
| TE Connectivity 1452426-1 | TE Connectivity 1534594-3 Application Tooling | ![]() |
| TE Connectivity 1579007-8 | TE Connectivity 1534594-3 Application Tooling | ![]() |
| TE Connectivity 2151470-1 | TE Connectivity 1534594-3 Application Tooling | ![]() |
| TE Connectivity 2151470-2 | TE Connectivity 1534594-3 Application Tooling | ![]() |
| TE Connectivity 7-2151470-7 | TE Connectivity 1534594-3 Application Tooling | ![]() |
| TE Connectivity 8-1579008-4 | TE Connectivity 1534594-3 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 1534594-3 Application Tooling | ![]() |
| TE Connectivity 5-2151470-1 | TE Connectivity 1534594-3 Application Tooling | ![]() |
| TE Connectivity 5-2151470-2 | TE Connectivity 1534594-3 Application Tooling | ![]() |
| TE Connectivity 2837652-2 | TE Connectivity 1534594-3 Application Tooling | ![]() |
| TE Connectivity 3-1579028-2 | TE Connectivity 1534594-3 Application Tooling | ![]() |
| TE Connectivity 2365463-1 | TE Connectivity 1534594-3 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 964972-1 | ![]() | |
| TE Connectivity 967056-1 | ![]() | |
| TE Connectivity 967067-1 | ![]() | |
| TE Connectivity 1718348-3 | ![]() |


