| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1544106-1 |
| Amperage: | 43 A |
| Termination Method: | Crimp |
| Operating Temperature Range: | -40 - 125 °C, -40 - 125 °F |
| Wire Size: | 7 - 10 mm², 7 - 9 AWG |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1544106-1 |
1544106-1
| Heilind Number: | AMP1544106-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1544106-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the connectivity of your automotive, truck, bus, or off-road vehicle with these high-performance 8mm G3 MAXI Clips. Designed for maximum efficiency, they feature a F-Crimp type terminal for secure attachment, accommodating wire sizes of 7-10mm² (7-9 AWG). With a primary locking feature and a clean body design, these clips ensure reliable and durable connections. Operating flawlessly in a wide temperature range of -40 to 125°C (-40 to 125°F), they are suitable for various environmental conditions. RoHS compliant, they meet strict environmental standards, making them a sustainable choice. Upgrade your vehicle's electrical systems with these premium quality clips.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2837302-2 | TE Connectivity 1544106-1 Application Tooling | ![]() |


