1544107-1

Heilind Number:AMP1544107-1
Manufacturer:TE Connectivity
Manufacturer Number:1544107-1
ECAD Model:
3D Model

Description:

CLIPS 8 MM G2 MAXI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1544107-1
Amperage:43 A
Termination Method:Crimp
Operating Temperature Range:-40 - 125 °C, -40 - 125 °F
Wire Size:10 - 12 AWG, 3 - 6 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1544107-1

Detailed Description

Secure your electrical connections with our CLIPS 8 MM G2 MAXI terminals. With a high amperage rating of 43 A, these terminals are perfect for automotive, truck, bus, and off-road applications. The F-Crimp design ensures a reliable connection, while the Clean Body feature provides a secure fit. Operating in a wide temperature range from -40 to 125 °C (-40 to 125 °F), these terminals are built to withstand tough conditions. Suitable for wire sizes 10-12 AWG (3-6 mm²), they are a versatile solution for your connectivity needs. Rest assured that these terminals are RoHS compliant, meeting environmental standards. Upgrade your connectors with our durable and efficient terminals.