| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1544113-4 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 125 °C, -40 - 125 °F |
| Wire Size: | 22 - 17 AWG, .35 - 1 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1544113-4 |
1544113-4
| Heilind Number: | AMP1544113-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1544113-4 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Easily secure and terminate wires with our Clip Drap, 6.3 G1 Crimp Contact. Designed for automotive, truck, bus, and off-road applications, this durable connector features a tin plating for reliable conductivity. With a wire size compatibility of 22-17 AWG (.35-1 mm²) and a F-Crimp termination method, it ensures a secure and efficient connection. Its primary locking feature and clean body design guarantee a stable splice, while its RoHS compliance underscores our commitment to environmental responsibility. Operating seamlessly in temperatures ranging from -40 to 125°C (-40 to 125°F), it's the ideal choice for your automotive wiring needs. Upgrade your connectivity with this essential automotive connector.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150532-1 | ![]() | |
| TE Connectivity 2150532-2 | ![]() | |
| TE Connectivity 7-2150532-7 | ![]() |


