1544146-1

Heilind Number:AMP1544146-1
Manufacturer:TE Connectivity
Manufacturer Number:1544146-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

CONTACTS DIL BRONZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1544146-1
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Pin Length:.331 in, 8.4 mm
Package Quantity:35000
GPL:521
GPL Description:Industrial
Product Code:1447
Hold-Down:Without
Accepts PCB Thickness:.025 in, .63 mm
Standoff Height:.079 in, 2 mm
Clip Length:.049 in, 1.25 mm
Clip Type:F1
Lead Frame Thickness:.01 in, .25 mm
Lead Frame Width:18.1 mm, .712 in
Solder Inlay:Without
Winding Direction:Right
Lead Frame Plating:Pre-Tin
Lead Frame Gap Size:.02 in, .5 mm
Lead Frame Type:Dual-In-Line (DIL)
Part Aliases:5191060142111 1544146-1
SKU:AMP1544146-1

Detailed Description

Enhance the connectivity of your devices with these DIL BRONZ CONTACTS. Specially designed for Through Hole - Solder termination, they ensure secure and reliable connections. Crafted from high-quality Phosphor Bronze, these contacts offer durability and excellent conductivity. With a pitch of 2.54 mm (.1 in) and a pin length of 8.4 mm (.331 in), they are suitable for various applications. The package includes 35,000 units, making it ideal for industrial use. RoHS compliant and suitable for lead-free solder processes, these contacts meet high-quality standards. Perfect for Memory Socket & Connector Accessories, they are a must-have for your electronic projects.