| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1544162-2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Pin Length: | .338 in, 8.6 mm |
| Hold-Down: | Without |
| Accepts PCB Thickness: | .045 in, 1.15 mm |
| Standoff Height: | .067 in, 1.7 mm |
| Clip Length: | .071 in, 1.8 mm |
| Clip Type: | Y1 |
| Lead Frame Thickness: | .01 in, .25 mm |
| Lead Frame Width: | 18.1 mm, .712 in |
| Solder Inlay: | Without |
| Winding Direction: | Down |
| Lead Frame Plating: | Tin |
| Lead Frame Gap Size: | .035 in, .9 mm |
| Lead Frame Type: | Single-In-Line (SIL) |
| Part Aliases: | 5181349044111 1544162-2 |
| SKU: | AMP1544162-2 |
1544162-2
Specifications
Detailed Description
Enhance your soldering projects with these Through Hole Contacts, featuring a durable Phosphor Bronze construction for reliable performance. With a pitch of 2.54 mm (.1 in) and a pin length of 8.6 mm (.338 in), they offer secure connections for your applications. This package includes 30,000 units, making them ideal for industrial use. The Y1 clip type and Tin lead frame plating ensure efficient assembly, while the RoHS compliance guarantees environmental responsibility. Upgrade your connectors with these high-quality components.

