| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1544169-2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Pin Length: | .331 in, 8.4 mm |
| Hold-Down: | Without |
| Accepts PCB Thickness: | .039 in, 1 mm |
| Standoff Height: | .079 in, 2 mm |
| Clip Length: | .049 in, 1.25 mm |
| Clip Type: | F1 |
| Lead Frame Thickness: | .01 in, .25 mm |
| Lead Frame Width: | 18.1 mm, .712 in |
| Solder Inlay: | Without |
| Winding Direction: | Right |
| Lead Frame Plating: | Tin over Nickel |
| Lead Frame Gap Size: | .034 in, .87 mm |
| Lead Frame Type: | Dual-In-Line (DIL) |
| Part Aliases: | 5191448144111 1544169-2 |
| SKU: | AMP1544169-2 |
1544169-2
Specifications
Detailed Description
Enhance your electronic connections with these Double In-Line (DIL) Contacts. Designed for Through Hole - Solder termination, these contacts offer reliable performance with their Phosphor Bronze construction. With a pitch of 2.54mm (.1 in) and a package quantity of 33,000, they are suited for industrial use. Featuring a contact clip type F1 and lead frame plating of Tin over Nickel, these contacts ensure durability and RoHS compliance. Perfect for Memory Sockets & Connectors, they provide seamless integration for your electronic projects. Elevate your assembly process with these high-quality DIL contacts.

