| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1544169-4 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Pin Length: | .331 in, 8.4 mm |
| Hold-Down: | Without |
| Accepts PCB Thickness: | .039 in, 1 mm |
| Standoff Height: | .079 in, 2 mm |
| Clip Length: | .049 in, 1.25 mm |
| Clip Type: | F1 |
| Lead Frame Thickness: | .01 in, .25 mm |
| Lead Frame Width: | 18.1 mm, .712 in |
| Solder Inlay: | Without |
| Winding Direction: | Left |
| Lead Frame Plating: | Tin over Nickel |
| Lead Frame Gap Size: | .034 in, .87 mm |
| Lead Frame Type: | Dual-In-Line (DIL) |
| Part Aliases: | 5191448244111 1544169-4 |
| SKU: | AMP1544169-4 |
1544169-4
Specifications
Detailed Description
Enhance connectivity with these double-row CONTACTS DIL, designed for seamless integration onto PCBs through Through Hole - Solder termination. Crafted from durable Phosphor Bronze, they ensure reliable performance in industrial settings. With a standard pitch of 2.54 mm (.1 in) and a pin length of 8.4 mm (.331 in), they offer compatibility with various components. This package includes 33,000 units, making it ideal for bulk applications. Featuring a lead frame plated with Tin over Nickel and a dual-in-line design, they guarantee efficient power transmission. RoHS compliant and with a lead-free construction, they prioritize environmental responsibility. Upgrade your assembly processes with these essential components.

