1544187-2

Heilind Number:AMP1544187-2
Manufacturer:TE Connectivity
Manufacturer Number:1544187-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

CONTACT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1544187-2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Pin Length:.213 in, 5.4 mm
Package Quantity:35000
GPL:521
GPL Description:Industrial
Product Code:1447
Hold-Down:Without
Accepts PCB Thickness:.025 in, .63 mm
Standoff Height:.197 in, 5 mm
Clip Length:.049 in, 1.25 mm
Clip Type:F1
Lead Frame Thickness:.01 in, .25 mm
Lead Frame Width:18.1 mm, .712 in
Solder Inlay:Without
Winding Direction:Left
Lead Frame Plating:Tin
Lead Frame Gap Size:.02 in, .5 mm
Lead Frame Type:Dual-In-Line (DIL)
Part Aliases:5101662244111 1544187-2
SKU:AMP1544187-2

Detailed Description

Enhance connectivity in your electronic assemblies with these Through Hole - Solder Memory Socket & Connector Accessories. Featuring a pitch of 2.54 mm and a contact material of Phosphor Bronze, they ensure reliable performance. With a package quantity of 35,000, they are ideal for industrial applications. These accessories are Wave solder capable to 265°C, making them versatile and efficient. The lead-free solder process complies with RoHS standards, guaranteeing environmental responsibility. Their dual-in-line lead frame design, along with a standoff height of 5 mm, offers stability and ease of installation. Trusted for their quality and durability, these accessories are essential for your electronic projects.