1544200-1

Heilind Number:AMP1544200-1
Manufacturer:TE Connectivity
Manufacturer Number:1544200-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

CTS 2090 PRE ETAME

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1544200-1
Series:Macro Sensors PR
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Pin Length:.248 in, 6.3 mm
Package Quantity:35000
GPL:521
GPL Description:Industrial
Product Code:1447
Hold-Down:Without
Accepts PCB Thickness:.025 in, .63 mm
Standoff Height:.162 in, 4.1 mm
Clip Length:.049 in, 1.25 mm
Clip Type:F1
Lead Frame Thickness:.01 in, .25 mm
Lead Frame Width:18.1 mm, .712 in
Solder Inlay:Without
Winding Direction:Right
Lead Frame Plating:Pre-Tin
Lead Frame Gap Size:.02 in, .5 mm
Lead Frame Type:Dual-In-Line (DIL)
Part Aliases:5102090142111 1544200-1
SKU:AMP1544200-1

Detailed Description

Enhance your electronic assemblies with the CTS 2090 PRE ETAME series, a high-quality Memory Socket & Connector accessory designed for optimal performance. This product, featuring Through Hole - Solder termination and durable Phosphor Bronze contact material, ensures reliable connectivity. With a pitch of 2.54 mm (.1 in) and a package quantity of 35,000, it offers convenience for industrial applications. RoHS compliant and suitable for lead-free solder processes up to 265°C, it meets environmental standards. Its versatile design includes features such as wave solder capability, dual-in-line lead frame type, and a clip length of .049 in (1.25 mm), making it a valuable component for your projects. Upgrade your assemblies with this essential connector accessory.