1544210-1

Heilind Number:AMP1544210-1
Manufacturer:TE Connectivity
Manufacturer Number:1544210-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

CONTACTS A SOUDER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1544210-1
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Pin Length:.338 in, 8.6 mm
Package Quantity:25000
GPL:521
GPL Description:Industrial
Product Code:1447
Hold-Down:Without
Accepts PCB Thickness:.063 in, 1.6 mm
Standoff Height:.067 in, 1.7 mm
Clip Length:.071 in, 1.8 mm
Clip Type:Y1
Lead Frame Thickness:.01 in, .25 mm
Lead Frame Width:18.1 mm, .712 in
Solder Inlay:Without
Winding Direction:Right
Lead Frame Plating:Pre-Tin
Lead Frame Gap Size:.054 in, 1.38 mm
Lead Frame Type:Single-In-Line (SIL)
Part Aliases:5102180042111 1544210-1
SKU:AMP1544210-1

Detailed Description

Easily connect components with these Through Hole - Solder Contacts, ideal for industrial applications. Made of durable Phosphor Bronze, they offer reliable performance with a pitch of 2.54 mm (.1 in) and a pin length of 8.6 mm (.338 in). This package includes 25000 contacts, suitable for high-volume production. Wave solder capable up to 265°C, they are lead-free and RoHS compliant, meeting environmental standards. With a clip length of 1.8 mm (.071 in) and a standoff height of 1.7 mm (.067 in), they provide secure mounting on PCBs with a thickness of up to 1.6 mm (.063 in). Designed for Single-In-Line (SIL) configurations, these contacts are essential for Memory Socket & Connector Accessories.