1544210-2

Heilind Number:AMP1544210-2
Manufacturer:TE Connectivity
Manufacturer Number:1544210-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CTS 2180 ETAME

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1544210-2
Accessory Type:Leadframe
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Pin Length:.338 in, 8.6 mm
Hold-Down:Without
Accepts PCB Thickness:.063 in, 1.6 mm
Standoff Height:.067 in, 1.7 mm
Clip Length:.071 in, 1.8 mm
Clip Type:Y1
Lead Frame Thickness:.01 in, .25 mm
Lead Frame Width:18.1 mm, .712 in
Solder Inlay:Without
Winding Direction:Right
Lead Frame Plating:Pre-Tin
Lead Frame Gap Size:.054 in, 1.38 mm
Lead Frame Type:Single-In-Line (SIL)
Part Aliases:5102180044111 1544210-2
SKU:AMP1544210-2

Detailed Description

Enhance your electronic assemblies with the CTS 2180 ETAME Leadframe, a vital component for secure and efficient connections. Designed for Through Hole - Solder termination, this leadframe boasts durable Phosphor Bronze contact material, ensuring reliable performance. With a pitch of 2.54mm (.1 in) and a pin length of 8.6mm (.338 in), it offers compatibility with various devices. Each package contains 25,000 units, making it ideal for industrial applications. The leadframe's sturdy construction, featuring a lead frame thickness of .25mm (.01 in) and a lead frame width of 18.1mm (.712 in), guarantees longevity. RoHS compliant and crafted for precision, the CTS 2180 ETAME Leadframe is a must-have accessory for memory sockets and connectors, meeting the highest standards of quality and performance.