1544222-2

Heilind Number:AMP1544222-2
Manufacturer:TE Connectivity
Manufacturer Number:1544222-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

CTS 2,54 BRONZE ET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1544222-2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Pin Length:.374 in, 9.5 mm
Package Quantity:40000
GPL:521
GPL Description:Industrial
Product Code:1447
Hold-Down:Without
Accepts PCB Thickness:.025 in, .63 mm
Standoff Height:.022 in, .55 mm
Clip Length:.055 in, 1.4 mm
Clip Type:Y1
Lead Frame Thickness:.01 in, .25 mm
Lead Frame Width:18.1 mm, .712 in
Solder Inlay:Without
Winding Direction:Down
Lead Frame Plating:Tin
Lead Frame Gap Size:.02 in, .52 mm
Lead Frame Type:Single-In-Line (SIL)
Part Aliases:5102278044111 1544222-2
SKU:AMP1544222-2

Detailed Description

Enhance the efficiency of your through-hole soldering with our CTS 2.54 BRONZE ET connectors. Featuring a pitch of 2.54 mm (.1 in) and a durable phosphor bronze contact material, these connectors ensure reliable performance in industrial settings. With a package quantity of 40,000, they are ideal for high-volume applications. Designed for wave soldering processes up to 265°C, they offer ease of installation. The lead-free construction and RoHS compliance make them environmentally friendly. Each connector boasts a .374 in (9.5 mm) pin length and is suitable for PCBs up to .025 in (.63 mm) in thickness. The Y1 clip type, along with a .022 in (.55 mm) standoff height, provides secure attachment. Trust in our connectors for seamless integration in your memory socket and connector systems.