1544281-1

Heilind Number:AMP1544281-1
Manufacturer:TE Connectivity
Manufacturer Number:1544281-1
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

CONTACT A SOUDER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1544281-1
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Pin Length:.382 in, 9.7 mm
Package Quantity:40000
GPL:521
GPL Description:Industrial
Product Code:1447
Hold-Down:With
Accepts PCB Thickness:.025 in, .63 mm
Standoff Height:.031 in, .8 mm
Clip Length:.067 in, 1.7 mm
Clip Type:Y1
Hold-Down Type:Lock In
Lead Frame Thickness:.01 in, .25 mm
Lead Frame Width:18.1 mm, .712 in
Solder Inlay:Without
Winding Direction:Down
Lead Frame Plating:Pre-Tin
Lead Frame Gap Size:.02 in, .5 mm
Lead Frame Type:Single-In-Line (SIL)
Part Aliases:5102900042111 1544281-1
SKU:AMP1544281-1

Detailed Description

Enhance your soldering needs with this high-quality termination method, perfect for Through Hole applications. Crafted with durable phosphor bronze, it ensures reliable performance with a pitch of 2.54 mm (.1 in). With a package quantity of 40,000, this industrial-grade connector is designed for wave solder processes up to 265°C, meeting RoHS compliance standards. Featuring a convenient lock-in hold-down design and suitable for PCB thicknesses up to .025 in (.63 mm), it offers versatility in various assembly setups. The lead-free solder capability and Y1 clip type make it a essential component for memory socket and connector accessories, guaranteeing secure and efficient connections.