| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1544301-2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Pin Length: | .374 in, 9.5 mm |
| Package Quantity: | 30000 |
| GPL: | 521 |
| GPL Description: | Industrial |
| Product Code: | 1447 |
| Hold-Down: | With |
| Accepts PCB Thickness: | .039 in, 1 mm |
| Standoff Height: | .039 in, 1 mm |
| Clip Length: | .067 in, 1.7 mm |
| Clip Type: | Y1 |
| Hold-Down Type: | Type 1 |
| Lead Frame Thickness: | .01 in, .25 mm |
| Lead Frame Width: | 18.1 mm, .712 in |
| Solder Inlay: | Without |
| Winding Direction: | Down |
| Lead Frame Plating: | Tin |
| Lead Frame Gap Size: | .035 in, .9 mm |
| Lead Frame Type: | Single-In-Line (SIL) |
| Part Aliases: | 5183391044111 1544301-2 |
| SKU: | AMP1544301-2 |
1544301-2
| Heilind Number: | AMP1544301-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1544301-2 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your soldering projects with this Through Hole contact, featuring a durable Phosphor Bronze construction for reliable performance. With a pitch of 2.54mm (.1 in) and a pin length of 9.5mm (.374 in), it offers secure connectivity. This industrial-grade connector is lead-free solder capable up to 265°C, making it suitable for wave solder processes. Designed to accommodate a PCB thickness of up to 1mm (.039 in), it includes a hold-down feature for added stability. The package quantity of 30,000 ensures you have an ample supply for your assembly needs. This connector is RoHS compliant, meeting environmental standards while delivering high-quality functionality. Perfect for use in memory socket and connector accessories, it's a versatile component for various electronic applications.

