| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1544317-1 |
| Series: | NG Power Terminals and Connectors,NG1 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | 12 mm, .472 in |
| Voltage: | 13 V DC |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 2 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| Connector System: | Wire to Wire |
| Length: | 1.362 in |
| Cable Exit Angle: | 180° |
| Height: | 1.173 in, 29.8 mm |
| Width: | 1.173 in, 29.8 mm |
| Mating Tab Width: | .025 in, .059 in, 1.5 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | P801038952602 1544317-1 |
| SKU: | AMP1544317-1 |
1544317-1
Specifications
Detailed Description
Enhance your automotive connectivity with this PC 2V 8MM WP NG1 N housing for female terminals, designed for seamless signal transmission in demanding environments. Featuring a 12mm pitch and IP67 rating, it ensures reliable performance even in harsh conditions. With a body crafted from UL 94-HB rated PBT, it offers durability and safety. This black connector system, part of the NG Power Terminals and Connectors series, is suitable for wire-to-wire applications, with a 180° cable exit angle for easy installation. Its integrated primary locking feature guarantees secure connections, while its operating temperature range of -40 to 125°C (-40 to 257°F) makes it ideal for a wide range of automotive uses. RoHS compliant and serviceable, it meets high industry standards for quality and environmental responsibility. Elevate your automotive connectivity with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2016 | P-16-012847 - Product Improvement. molding tool duplication of a Receptacle Housing for the above mentioned Part-Numbers. As a result of our continuous strive for capacity increase of our production, we hereby inform you up front about a new tool (nbr 21-1780062), which is under construction to cover increasing market demand and which will run in addition to the current one. The new tool will be established at the current manufacturing location. Based on a TE internal procedure for tool / product release all related specifications will be tested in advance to the first delivery out of the new tool. | Download | |||
| 05/01/2016 | P-16-012854 - Along with this change a PPAP level 4 in accordance with the affected OEM(s) will be provided in advanced to the first delivery upon request. For OEM-specific products if required, it will contain a verification of technical release from the belonging OEM. A PPAP Level 1 will be provided upon request if it concerns a component of a TE-product which remains unchanged. If you require a PPAP please submit your request to FrenchPPAP@te.com. If you have any question related to this PCN please notify the responsible TE Sales Contact within 14 calendar days after receipt of this PCN. If we need to block shipments due to the time of approval please notify also the responsible TE Sales Contact. | Download | |||
| 05/01/2016 | P-16-012855 - Along with this change a PPAP level 4 in accordance with the affected OEM(s) will be provided in advanced to the first delivery upon request. For OEM-specific products if required, it will contain a verification of technical release from the belonging OEM. A PPAP Level 1 will be provided upon request if it concerns a component of a TE-product which remains unchanged. If you require a PPAP please submit your request to FrenchPPAP@te.com. If you have any question related to this PCN please notify the responsible TE Sales Contact within 14 calendar days after receipt of this PCN. If we need to block shipments due to the time of approval please notify also the responsible TE Sales Contact. | Download | |||
| 03/18/2016 | P-15-011273 - Product improvement. | Download | |||
| 04/30/2015 | P-15-011259 - Product Improvement. | Download | |||

