1544346-3

Heilind Number:AMP1544346-3
Manufacturer:TE Connectivity
Manufacturer Number:1544346-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

BOITIER PC 8 MM 1V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1544346-3
Series:NG Power Terminals and Connectors
Gender:Housing for female terminals
Number of Rows:1
Polarization:Yes
Body Material:Polyamide
Number of Positions:1
GPL:N46
Packaging:Reel
Circuit Application:Power
Sealable:No
GPL Description:Automotive
Product Code:M122
Connector System:Wire to Wire
Length:.425 in
Cable Exit Angle:180°
Height:24.8 mm, .976 in
Width:1.27 in, 32.3 mm
Mating Tab Width:.315 in, 8 mm
Body Color:Green
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Part Aliases:P801008491408 1544346-3
SKU:AMP1544346-3

Detailed Description

Easily connect power terminals with the NG Power Terminals and Connectors Housing, designed for female terminals. Featuring a single row for efficient assembly, this 8mm body is crafted from durable polyamide with a green exterior. Ideal for automotive applications, this housing ensures secure polarization and meets RoHS compliance standards. With a compact design measuring .425" in length, 1.27" in width, and .976" in height, it offers a seamless 180° cable exit angle. Integrated primary locking features guarantee a reliable connection, while the option for wire-to-wire mating enhances versatility. Perfect for automotive connector accessories, this housing is suitable for various power circuit applications.