1544425-2

Heilind Number:AMP1544425-2
Manufacturer:TE Connectivity
Manufacturer Number:1544425-2
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

CTS 254 BRONZE ETA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1544425-2
Series:Agastat ECR Series
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Pin Length:.374 in, 9.5 mm
Package Quantity:40000
GPL:521
GPL Description:Industrial
Product Code:1447
ECCN:EAR99
Hold-Down:Without
Accepts PCB Thickness:.025 in, .63 mm
Standoff Height:.039 in, 1 mm
Clip Length:.067 in, 1.7 mm
Clip Type:Y1
Lead Frame Thickness:.01 in, .25 mm
Lead Frame Width:18.1 mm, .712 in
Solder Inlay:Without
Winding Direction:Down
Lead Frame Plating:Tin over Nickel
Lead Frame Gap Size:.02 in, .52 mm
Lead Frame Type:Single-In-Line (SIL)
Part Aliases:5180718044111 1544425-2
SKU:AMP1544425-2

Detailed Description

Enhance your electronic connections with the CTS 254 BRONZE ETA series. Designed for optimal performance, these connectors feature a termination method of Through Hole - Solder, ensuring secure attachment. Crafted from durable Phosphor Bronze, they offer reliable conductivity. With a pitch of 2.54 mm (.1 in) and a pin length of .374 in (9.5 mm), they are suitable for a variety of applications. Each package contains 40,000 units, making it ideal for industrial use. RoHS compliant and capable of wave soldering at temperatures up to 265°C, these connectors meet stringent environmental standards. The lead-free solder process ensures compatibility with modern manufacturing requirements. Designed for easy installation, they accept PCB thicknesses of up to .025 in (.63 mm) and have a standoff height of .039 in (1 mm). The Y1 clip type and single-in-line lead frame design provide stability and ease of use. Upgrade your memory socket connections with these high-quality connectors.