| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1544426-2 |
| Accessory Type: | Leadframe |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Pin Length: | .382 in, 9.7 mm |
| Hold-Down: | Without |
| Accepts PCB Thickness: | .025 in, .63 mm |
| Standoff Height: | .039 in, 1 mm |
| Clip Length: | .059 in, 1.5 mm |
| Clip Type: | Y1 |
| Lead Frame Thickness: | .01 in, .25 mm |
| Lead Frame Width: | 18.1 mm, .712 in |
| Solder Inlay: | Without |
| Winding Direction: | Down |
| Lead Frame Plating: | Tin over Nickel |
| Lead Frame Gap Size: | .02 in, .52 mm |
| Lead Frame Type: | Single-In-Line (SIL) |
| Part Aliases: | 5181627044411 1544426-2 |
| SKU: | AMP1544426-2 |
1544426-2
Specifications
Detailed Description
Enhance your electronic connections with the CTS 1.27 BRONZE ET Leadframe, designed for efficient through-hole soldering. Crafted from durable phosphor bronze, it ensures reliable contact performance. With a pitch of 1.27 mm (.05 in) and a pin length of 9.7 mm (.382 in), this industrial-grade accessory is suitable for various applications. Featuring a Y1 clip type and tin over nickel plating, it guarantees secure assembly. RoHS compliant and meticulously engineered, it meets high-quality standards for memory socket and connector accessories. Elevate your projects with this essential component.

