| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1544454-1 |
| Amperage: | 20 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -20 - 85 °C |
| Wire Size: | 2.3 - 4.3 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1544454-1 |
1544454-1
| Heilind Number: | AMP1544454-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1544454-1 |
| ECAD Model: |
Specifications
Detailed Description
Ensure secure connections with our 6.35mm CLIP SECUR terminal, designed for reliable performance in automotive, truck, bus, and off-road applications. Featuring a 20A amperage rating and a tin contact plating, this terminal guarantees optimal conductivity and corrosion resistance. With a crimp termination method and F-Crimp design, it offers easy and efficient installation on wires ranging from 2.3 to 4.3mm². Operating flawlessly in temperatures from -20 to 85°C, this terminal is perfect for demanding environments. Its primary locking feature and clean body design ensure a stable and durable connection, while its receptacle splice type allows for versatile use. Rest assured, our terminal is fully RoHS compliant, meeting the highest standards of environmental responsibility. Trust in its quality and performance for all your automotive connector needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150614-1 | ![]() | |
| TE Connectivity 2150614-2 | ![]() | |
| TE Connectivity 7-2150614-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2023 | P-23-024122 - Stamping Tool Replacement. we hereby inform you about the replacement of the stamping tool for TE product "CLIP 6.35 MM SECUR". Tool build and serial production at the supplier. | Download | |||
| 01/13/2023 | P-22-023612 - Min order quantity alignment. TE is changing its system as it relates to minimum order quantities for the part numbers listed to address trends that have been recently observed. We have identified situations where quantities can be ordered at quantities below what our standard packaging requirements allow. The situation also results in non-standard handling (break-pack) and creates risks for damage during transit to our customers. Therefore, we are making changes to align minimum order quantities with appropriate standard packaging requirements for these part numbers. | Download | |||
| 03/20/2021 | P-20-020088 - Product Improvement. This SCR is a change of transportation mode required upon customer pick-up. Point of Manufacture and Point of Distribution will not change. These products will now be imported by TE from manufacturing region using bonded transportation and distributed from TE Foreign Trade Zones in El Paso, TX and Ontario, CA, USA (distribution point determined at the part level, unchanged). As these products are consumed by customers outside of the United States, TE requests that these parts be received using a bonded carrier and (1) directly exported from the United States, or (2) transferred to customer bonded warehouse or FTZ prior to export from the United States. | Download | |||


