1544531-1

Heilind Number:AMP1544531-1
Manufacturer:TE Connectivity
Manufacturer Number:1544531-1
ECAD Model:
3D Model

Description:

CLIP FUSIBLE 5.3 M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1544531-1
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Wire Size:17 - 14 AWG, 1 - 2 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1544531-1

Detailed Description

Enhance your automotive, truck, bus, or off-road terminal connections with our high-quality Clip Fusible 5.3 M. Designed for durability and reliability, this terminal features a clean body design with F-crimp technology for secure wire attachment. With a tin contact plating, it ensures optimal conductivity, while its wide operating temperature range of -40 to 85°C (-40 to 185°F) makes it suitable for various environments. Suitable for wire sizes 1-2mm² (17-14 AWG), it offers versatile connectivity options. Meeting RoHS compliance standards, it's also environmentally friendly. Upgrade your connectivity solutions with this essential automotive connector.