1544650-2

Heilind Number:AMP1544650-2
Manufacturer:TE Connectivity
Manufacturer Number:1544650-2
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

PC 2V 8NG1 BLEU JT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1544650-2
Series:NG Power Terminals and Connectors,NG1
Gender:Housing for female terminals
Number of Rows:1
Pitch:12 mm, .472 in
Voltage:13 V DC
IP Rating:IP67
Polarization:Yes
Body Material:PBT
Number of Positions:2
GPL:N46
Packaging:Box
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M096
Connector System:Wire to Wire
Length:1.374 in
Cable Exit Angle:180°
Height:1.346 in, 34.2 mm
Width:1.709 in, 43.4 mm
Mating Tab Width:.025 in, .059 in, 1.5 mm, .64 mm
Nominal Voltage Architecture:12 V
Body Color:Blue
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:Yes
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:1544650-2
SKU:AMP1544650-2

Detailed Description

Enhance your automotive power connectivity with this PC 2V 8NG1 BLEU JT housing, designed for female terminals in NG Power Terminals and Connectors. Featuring a pitch of 12mm and a voltage of 13V DC, this IP67-rated housing ensures reliable performance even in challenging environments. With a durable PBT construction meeting UL 94-HB flammability standards, it guarantees safety and longevity. The 180° cable exit angle and sealable design make installation easy and secure. Operating seamlessly in temperatures ranging from -40 to 125°C, this housing is ideal for signal applications. Its compact dimensions and integrated locking feature offer convenience and stability, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your connector system with this high-quality automotive accessory, perfect for wire-to-wire connections.