1544662-1

Heilind Number:AMP1544662-1
Manufacturer:TE Connectivity
Manufacturer Number:1544662-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

PC 2V NG1 NOIR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1544662-1
Series:NG Power Terminals and Connectors
Gender:Housing for female terminals
Number of Rows:1
Strain Relief:Yes
Polarization:Yes
Body Material:PBT
Number of Positions:2
GPL:N46
Packaging:Box
Operating Temperature Range:-40 - 100 °C, -40 - 212 °F
Circuit Application:Power
Sealable:Yes
GPL Description:Automotive
Product Code:M096
Connector System:Wire to Wire
Length:1.55 in
Cable Exit Angle:180°
Height:1.24 in, 31.6 mm
Width:1.71 in, 43.4 mm
Mating Tab Width:.315 in, 8 mm
Nominal Voltage Architecture:12 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector:No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:1544662-1
SKU:AMP1544662-1

Detailed Description

Introducing the PC 2V NG1 NOIR Housing, a crucial component in the NG Power Terminals and Connectors series. Designed for female terminals, this housing features a single row configuration with strain relief and polarization for secure connections. Constructed with PBT material meeting UL 94-HB flammability standards, it ensures durability in automotive applications. With two positions, it accommodates power circuit needs, sealable for added protection. Operating in a wide temperature range from -40 to 100°C, it guarantees reliable performance. Measuring at 1.55 inches in length and 1.24 inches in height, this black housing offers easy assembly with a 180° cable exit angle. Its integrated primary locking feature and terminal position assurance enhance usability, while RoHS compliance underscores its environmental responsibility. Perfect for wire-to-wire connections in automotive settings, this housing is a dependable solution for your connectivity needs.