| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1544678-1 |
| Series: | NG Power Terminals and Connectors,NG1 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | 12 mm, .472 in |
| Voltage: | 13 V DC |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 2 |
| GPL: | N46 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M096 |
| Connector System: | Wire to Wire |
| Length: | 1.382 in |
| Cable Exit Angle: | 180° |
| Height: | 1.343 in, 34.1 mm |
| Width: | 1.709 in, 43.4 mm |
| Mating Tab Width: | .025 in, .059 in, 1.5 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1544678-1 |
| SKU: | AMP1544678-1 |
1544678-1
Specifications
Detailed Description
Discover the sealed NG1 2W housing, designed for female terminals in automotive applications. With a 12mm pitch and IP67 rating, it ensures reliable performance in challenging environments. Crafted from UL 94-HB rated PBT material, it guarantees durability and safety. Featuring a polarization design and terminal position assurance, it offers secure connectivity. Operating in a wide temperature range from -40 to 125°C, it's suitable for diverse conditions. With a compact size of 1.382 inches in length, it accommodates space-constrained installations. The black housing, with integrated locking features, enhances ease of use. RoHS compliant and lead-free solder capable, it aligns with environmental and manufacturing standards. Ideal for wire-to-wire connections in automotive systems, it's a dependable solution for signal transmission.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1544966-1 | ![]() | |
| TE Connectivity 1544969-1 | ![]() |


